
P6KE62A-AP | |
|---|---|
DigiKey Part Number | 353-P6KE62A-AP-ND |
Manufacturer | |
Manufacturer Product Number | P6KE62A-AP |
Description | TVS DIODE 53VWM 85VC DO15 |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE62A/B | YAGEO | 3,795 | 13-P6KE62A/BCT-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.89514 | $26,854.20 |


