DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

P6KE51A-TP

DigiKey Part Number
353-P6KE51A-TPTR-ND - Tape & Reel (TR)
353-P6KE51A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE51A-TP
Description
TVS DIODE 43.6VWM 70.1VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.87700$18.77
100$1.17720$117.72
500$0.87440$437.20
1,000$0.77636$776.36
2,000$0.69380$1,387.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62417$2,496.68
8,000$0.56557$4,524.56
12,000$0.53569$6,428.28
20,000$0.50210$10,042.00
28,000$0.48220$13,501.60
40,000$0.46286$18,514.40
100,000$0.42041$42,041.00
200,000$0.41160$82,320.00
Manufacturers Standard Package