


P6KE510A-TP | |
---|---|
DigiKey Part Number | P6KE510A-TPMSTR-ND - Tape & Reel (TR) P6KE510A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE510A-TP |
Description | TVS DIODE 434VWM 698VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 860mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 860mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.47500 | $44.75 |
100 | $2.90420 | $290.42 |
500 | $2.22634 | $1,113.17 |
1,000 | $2.00775 | $2,007.75 |
2,000 | $1.82375 | $3,647.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.66895 | $6,675.80 |
8,000 | $1.53871 | $12,309.68 |
12,000 | $1.47238 | $17,668.56 |
20,000 | $1.39784 | $27,956.80 |
28,000 | $1.37021 | $38,365.88 |