
EMVH500GRA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH500GRA331MLH0STR-ND - Tape & Reel (TR) 565-EMVH500GRA331MLH0SCT-ND - Cut Tape (CT) 565-EMVH500GRA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500GRA331MLH0S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $16.00280 | $2,800.49 |
| 350 | $14.99906 | $5,249.67 |
| 525 | $14.49286 | $7,608.75 |
| 875 | $13.92834 | $12,187.30 |
| 1,225 | $13.59669 | $16,655.95 |
| 1,750 | $13.27627 | $23,233.47 |
| 2,100 | $13.12398 | $27,560.36 |
| 4,200 | $12.79348 | $53,732.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.54000 | $33.54 |
| 10 | $22.81500 | $228.15 |
| 50 | $18.36360 | $918.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| 10 | $23.67800 | $236.78 |
| 50 | $19.06240 | $953.12 |

