


P6KE350CA-TP | |
|---|---|
DigiKey Part Number | P6KE350CA-TPMSTR-ND - Tape & Reel (TR) P6KE350CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE350CA-TP |
Description | TVS DIODE 300VWM 482VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | MOSFET Protection, Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.63500 | $66.35 |
| 100 | $4.36640 | $436.64 |
| 500 | $3.39284 | $1,696.42 |
| 1,000 | $3.07912 | $3,079.12 |
| 2,000 | $2.81521 | $5,630.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.59321 | $10,372.84 |
| 8,000 | $2.40656 | $19,252.48 |
| 12,000 | $2.31150 | $27,738.00 |
| 20,000 | $2.20471 | $44,094.20 |
| 28,000 | $2.15814 | $60,427.92 |

