DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

P6KE350CA-TP

DigiKey Part Number
P6KE350CA-TPMSTR-ND - Tape & Reel (TR)
P6KE350CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE350CA-TP
Description
TVS DIODE 300VWM 482VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
MOSFET Protection, Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.59000$6.59
10$5.23600$52.36
100$3.61380$361.38
500$2.88120$1,440.60
1,000$2.64247$2,642.47
2,000$2.43667$4,873.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.42021$9,680.84
8,000$2.16090$17,287.20
Manufacturers Standard Package