


P6KE250A-TP | |
---|---|
DigiKey Part Number | P6KE250A-TPMSTR-ND - Tape & Reel (TR) P6KE250A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250A-TP |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $6.71700 | $67.17 |
100 | $4.43700 | $443.70 |
500 | $3.45712 | $1,728.56 |
1,000 | $3.14166 | $3,141.66 |
2,000 | $2.87630 | $5,752.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.65309 | $10,612.36 |
8,000 | $2.46544 | $19,723.52 |
12,000 | $2.37390 | $28,486.80 |