18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE13CA-TP

DigiKey Part Number
P6KE13CA-TPMSTR-ND - Tape & Reel (TR)
P6KE13CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE13CA-TP
Description
TVS DIODE 11.1VWM 18.2VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.37600$23.76
100$1.49880$149.88
500$1.11894$559.47
1,000$0.99620$996.20
2,000$0.89278$1,785.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80567$3,222.68
8,000$0.73232$5,858.56
12,000$0.69494$8,339.28
20,000$0.65292$13,058.40
28,000$0.62803$17,584.84
40,000$0.60384$24,153.60
Manufacturers Standard Package