P6KE120A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.68551
Datasheet
165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE120A-TP

DigiKey Part Number
P6KE120A-TPMSTR-ND - Tape & Reel (TR)
P6KE120A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE120A-TP
Description
TVS DIODE 102VWM 165VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
100$1.45360$145.36
500$1.08442$542.21
1,000$0.96496$964.96
2,000$0.86433$1,728.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72181$2,887.24
8,000$0.65572$5,245.76
12,000$0.62203$7,464.36
20,000$0.60773$12,154.60
Manufacturers Standard Package