Similar

P5KE60CA-TP | |
|---|---|
DigiKey Part Number | 353-P5KE60CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | P5KE60CA-TP |
Description | TVS DIODE 60VWM 96.8VC DO15 |
Customer Reference | |
Detailed Description | 96.8V Clamp 5.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP60CA/B | YAGEO | 600 | 13-5KP60CA/BCT-ND | $14.96000 | Similar |
| 5KP60CA/TR13 | YAGEO | 0 | 13-5KP60CA/TR13TR-ND | $7.84647 | Similar |


