
P4KE540CA-AP | |
---|---|
DigiKey Part Number | 353-P4KE540CA-AP-ND |
Manufacturer | |
Manufacturer Product Number | P4KE540CA-AP |
Description | TVS DIODE 459VWM 740VC DO41 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 540mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 540mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $1.07975 | $53,987.50 |