P4KE400A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.84549
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66512
Datasheet
548V Clamp 750mA Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
548V Clamp 750mA Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE400A-TP

DigiKey Part Number
P4KE400A-TPMSTR-ND - Tape & Reel (TR)
P4KE400A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE400A-TP
Description
TVS DIODE 342VWM 548VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
548V Clamp 750mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
750mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
100$1.45360$145.36
500$1.08442$542.21
1,000$0.96496$964.96
2,000$0.86433$1,728.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75521$3,776.05
10,000$0.68770$6,877.00
15,000$0.65329$9,799.35
25,000$0.61461$15,365.25
35,000$0.59170$20,709.50
50,000$0.56943$28,471.50
Manufacturers Standard Package