P4KE350A-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75973
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.66597
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE350A-AP

DigiKey Part Number
353-P4KE350A-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE350A-AP
Description
TVS DIODE 300VWM 482VC DO41
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
482V Clamp 850mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
850mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
50,000$0.79921$39,960.50