Similar

P4KE300CA-BP | |
|---|---|
DigiKey Part Number | 353-P4KE300CA-BP-ND |
Manufacturer | |
Manufacturer Product Number | P4KE300CA-BP |
Description | TVS DIODE 256VWM 414VC DO41 |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE300CA/B | YAGEO | 0 | 13-P4KE300CA/BTB-ND | $0.74218 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $1.33195 | $66,597.50 |


