P4KE18CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3,732
Unit Price: $5.84000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.62424
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.04454
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99595
Datasheet
25.5V Clamp 16.1A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.5V Clamp 16.1A Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE18CA-TP

DigiKey Part Number
P4KE18CA-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE18CA-TP
Description
TVS DIODE 15.3VWM 25.5VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25.5V Clamp 16.1A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
16.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57901$2,895.05
10,000$0.52549$5,254.90
15,000$0.49821$7,473.15
25,000$0.46754$11,688.50
35,000$0.44938$15,728.30
50,000$0.43172$21,586.00
125,000$0.39297$49,121.25
Manufacturers Standard Package