Direct
Similar



P4KE15CA-TP | |
|---|---|
DigiKey Part Number | P4KE15CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE15CA-TP |
Description | TVS DIODE 12.8VWM 21.2VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57901 | $2,895.05 |
| 10,000 | $0.52549 | $5,254.90 |
| 15,000 | $0.49821 | $7,473.15 |
| 25,000 | $0.46754 | $11,688.50 |
| 35,000 | $0.44938 | $15,728.30 |
| 50,000 | $0.43172 | $21,586.00 |
| 125,000 | $0.39297 | $49,121.25 |



