SICU05120H-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SICU05120H-TP
TO-252 DPAK

MURSD860B-TP

DigiKey Part Number
353-MURSD860B-TPTR-ND - Tape & Reel (TR)
353-MURSD860B-TPCT-ND - Cut Tape (CT)
353-MURSD860B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURSD860B-TP
Description
DIODE STANDARD 600V 8A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3.6 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.18900$51.89
100$3.38870$338.87
500$2.61324$1,306.62
1,000$2.36329$2,363.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.09252$5,231.30
Manufacturers Standard Package