
MURSD860A-TP | |
---|---|
DigiKey Part Number | 353-MURSD860A-TPTR-ND - Tape & Reel (TR) 353-MURSD860A-TPCT-ND - Cut Tape (CT) 353-MURSD860A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURSD860A-TP |
Description | DIODE STANDARD 600V 8A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.22200 | $52.22 |
100 | $4.11450 | $411.45 |
500 | $3.19670 | $1,598.35 |
1,000 | $2.90111 | $2,901.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.58114 | $6,452.85 |
5,000 | $2.15539 | $10,776.95 |