


MURS3060A-BP | |
---|---|
DigiKey Part Number | 353-MURS3060A-BPTR-ND - Tape & Reel (TR) 353-MURS3060A-BPCT-ND - Cut Tape (CT) 353-MURS3060A-BPDKRINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | MURS3060A-BP |
Description | DIODE STANDARD 600V 30A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $10.29000 | $102.90 |
100 | $7.57010 | $757.01 |
500 | $6.11506 | $3,057.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.25992 | $5,259.92 |