P4KE51A-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.40955

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.40955

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.58622

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.58622

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.51674
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE51A-BP

DigiKey Part Number
353-P4KE51A-BP-ND
Manufacturer
Manufacturer Product Number
P4KE51A-BP
Description
TVS DIODE 43.6VWM 70.1VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50,000$0.56878$28,439.00