


MUR6060B-BP | |
---|---|
DigiKey Part Number | 353-MUR6060B-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR6060B-BP |
Description | DIODE STANDARD 600V 60A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.03000 | $31.03 |
10 | $21.07400 | $210.74 |
360 | $13.06144 | $4,702.12 |
720 | $12.13157 | $8,734.73 |
1,080 | $11.63944 | $12,570.60 |
2,160 | $11.31900 | $24,449.04 |