


MUR3060BS-BP | |
---|---|
DigiKey Part Number | 353-MUR3060BS-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR3060BS-BP |
Description | DIODE STANDARD 600V 30A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.65000 | $23.65 |
30 | $12.70800 | $381.24 |
120 | $10.28500 | $1,234.20 |
510 | $8.50451 | $4,337.30 |
1,020 | $7.85423 | $8,011.31 |
2,010 | $7.31825 | $14,709.68 |
5,010 | $7.11689 | $35,655.62 |