TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR3040PT-BP

DigiKey Part Number
353-MUR3040PT-BP-ND
Manufacturer
Manufacturer Product Number
MUR3040PT-BP
Description
DIODE ARRAY GP 400V 15A TO247-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
100 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.54000$25.54
10$16.58600$165.86
100$11.48880$1,148.88
500$9.30848$4,654.24
1,000$8.60800$8,608.00
2,000$8.01903$16,038.06
5,000$7.90309$39,515.45
Manufacturers Standard Package