


MUR30120BH-BP | |
---|---|
DigiKey Part Number | 353-MUR30120BH-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR30120BH-BP |
Description | DIODE STANDARD 1200V 30A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.25000 | $33.25 |
10 | $21.84900 | $218.49 |
100 | $15.36770 | $1,536.77 |
500 | $12.60224 | $6,301.12 |
1,000 | $11.71389 | $11,713.89 |
2,000 | $11.30655 | $22,613.10 |