MT3514A-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $78.99000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3514A-BP

DigiKey Part Number
353-MT3514A-BP-ND
Manufacturer
Manufacturer Product Number
MT3514A-BP
Description
BRIDGE RECT 3P 1.4KV 35A MT-35A
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount MT-35A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.4 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1400 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
5-Square, MT-35A
Supplier Device Package
MT-35A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes