


MT110CB16T1-BP | |
---|---|
DigiKey Part Number | MT110CB16T1-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MT110CB16T1-BP |
Description | SCR MODULE 1.6KV T1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - SCR/Diode Chassis Mount T1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 110 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2250A @ 50Hz | |
Current - Hold (Ih) (Max) | 250 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | T1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $447.34000 | $447.34 |
10 | $339.95200 | $3,399.52 |
100 | $325.35920 | $32,535.92 |