TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220AB
TO-220AB

MSJP06N80A-BP

DigiKey Part Number
353-MSJP06N80A-BP-ND
Manufacturer
Manufacturer Product Number
MSJP06N80A-BP
Description
Interface
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 6A 35W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
349 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$6.19008$30,950.40