MPSA92-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.12414
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Micro Commercial Components Corporate Video

MPSA92-AP

DigiKey Part Number
MPSA92-APMSCT-ND - Cut Tape (CT)
MPSA92-APMSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA92-AP
Description
TRANS PNP 300V 0.3A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
MPSA92-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 10V
Power - Max
625 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types