



MMXZ5259B-TP | |
|---|---|
DigiKey Part Number | MMXZ5259B-TPMSTR-ND - Tape & Reel (TR) MMXZ5259B-TPMSCT-ND - Cut Tape (CT) MMXZ5259B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5259B-TP |
Description | DIODE ZENER 39V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5259BS-7-F | Diodes Incorporated | 2,278 | MMSZ5259BS-FDICT-ND | $2.06000 | Upgrade |
| BZT52C39S-7-F | Diodes Incorporated | 12 | BZT52C39S-FDICT-ND | $2.06000 | Similar |
| DDZ9716S-7 | Diodes Incorporated | 0 | DDZ9716S-7DICT-ND | $2.22000 | Similar |
| MM3Z39VB | onsemi | 5,809 | MM3Z39VBCT-ND | $1.97000 | Similar |
| MM3Z39VC | onsemi | 2,614 | MM3Z39VCCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.48420 | $48.42 |
| 500 | $0.34990 | $174.95 |
| 1,000 | $0.30625 | $306.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25045 | $751.35 |
| 6,000 | $0.22220 | $1,333.20 |
| 9,000 | $0.20777 | $1,869.93 |
| 15,000 | $0.19152 | $2,872.80 |
| 21,000 | $0.18189 | $3,819.69 |
| 30,000 | $0.17252 | $5,175.60 |

