Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent




MMXZ5252B-TP | |
|---|---|
DigiKey Part Number | MMXZ5252B-TPMSTR-ND - Tape & Reel (TR) MMXZ5252B-TPMSCT-ND - Cut Tape (CT) MMXZ5252B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5252B-TP |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.91300 | $9.13 |
| 100 | $0.56480 | $56.48 |
| 500 | $0.41092 | $205.46 |
| 1,000 | $0.36092 | $360.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29715 | $891.45 |
| 6,000 | $0.26491 | $1,589.46 |
| 9,000 | $0.24846 | $2,236.14 |
| 15,000 | $0.22995 | $3,449.25 |
| 21,000 | $0.21898 | $4,598.58 |
| 30,000 | $0.20830 | $6,249.00 |





