


DZ23C47HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C47HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C47HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C47HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C47HE3-TP |
Description | DIODE ZENER ARRAY 47V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 47 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 47 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.52100 | $15.21 |
| 100 | $0.95040 | $95.04 |
| 500 | $0.70162 | $350.81 |
| 1,000 | $0.62097 | $620.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51817 | $1,554.51 |
| 6,000 | $0.46627 | $2,797.62 |
| 9,000 | $0.43980 | $3,958.20 |
| 15,000 | $0.41003 | $6,150.45 |
| 21,000 | $0.39240 | $8,240.40 |
| 30,000 | $0.37525 | $11,257.50 |
| 75,000 | $0.33760 | $25,320.00 |
| 150,000 | $0.31434 | $47,151.00 |

