
MMSZ5251BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5251BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5251BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5251BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251BHE3-TP |
Description | DIODE ZENER 22V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 29 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 17 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5251B | Good-Ark Semiconductor | 6,000 | 4786-MMSZ5251BCT-ND | $1.07000 | Parametric Equivalent |
| MMSZ5251B-AU_R1_000A1 | Panjit International Inc. | 2,985 | 3757-MMSZ5251B-AU_R1_000A1CT-ND | $1.15000 | Parametric Equivalent |
| MMSZ5251B_R1_00001 | Panjit International Inc. | 2,688 | 3757-MMSZ5251B_R1_00001CT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.48800 | $14.88 |
| 100 | $0.92820 | $92.82 |
| 500 | $0.68172 | $340.86 |
| 1,000 | $0.60190 | $601.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50009 | $1,500.27 |
| 6,000 | $0.44866 | $2,691.96 |
| 9,000 | $0.42242 | $3,801.78 |
| 15,000 | $0.39291 | $5,893.65 |
| 21,000 | $0.37542 | $7,883.82 |
| 30,000 | $0.35842 | $10,752.60 |

