


MMSZ5241B-TP | |
|---|---|
DigiKey Part Number | MMSZ5241B-TPMSTR-ND - Tape & Reel (TR) MMSZ5241B-TPMSCT-ND - Cut Tape (CT) MMSZ5241B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B-TP |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.92200 | $9.22 |
| 100 | $0.34270 | $34.27 |
| 500 | $0.31982 | $159.91 |
| 1,000 | $0.30382 | $303.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22387 | $671.61 |
| 6,000 | $0.19988 | $1,199.28 |
| 9,000 | $0.10456 | $941.04 |
| 15,000 | $0.09628 | $1,444.20 |

