Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5238B-TP

DigiKey Part Number
353-MMSZ5238B-TPTR-ND - Tape & Reel (TR)
353-MMSZ5238B-TPCT-ND - Cut Tape (CT)
353-MMSZ5238B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5238B-TP
Description
DIODE ZENER 8.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5238BT1Gonsemi1,437MMSZ5238BT1GOSCT-ND$1.40000Direct
MMSZ5238C-E3-08Vishay General Semiconductor - Diodes Division10,925112-MMSZ5238C-E3-08CT-ND$3.78000Similar
In-Stock: 2,985
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.93700$9.37
100$0.57550$57.55
500$0.41766$208.83
1,000$0.36635$366.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30074$902.22
6,000$0.26757$1,605.42
9,000$0.25064$2,255.76
15,000$0.23158$3,473.70
21,000$0.22028$4,625.88
30,000$0.20929$6,278.70
Manufacturers Standard Package