
BZX584C22HE3-TP | |
---|---|
DigiKey Part Number | 353-BZX584C22HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584C22HE3-TPCT-ND - Cut Tape (CT) 353-BZX584C22HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C22HE3-TP |
Description | DIODE ZENER 22V 150MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 150 mW ±5.68% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33000 | $13.30 |
100 | $0.83100 | $83.10 |
500 | $0.61056 | $305.28 |
1,000 | $0.53930 | $539.30 |
2,000 | $0.47916 | $958.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.38566 | $3,085.28 |
16,000 | $0.34967 | $5,594.72 |
24,000 | $0.33132 | $7,951.68 |
40,000 | $0.31070 | $12,428.00 |
56,000 | $0.29848 | $16,714.88 |
80,000 | $0.28660 | $22,928.00 |
200,000 | $0.26054 | $52,108.00 |