
MMSZ5234BHE3-TP | |
---|---|
DigiKey Part Number | 353-MMSZ5234BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5234BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5234BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234BHE3-TP |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.29700 | $12.97 |
100 | $0.80630 | $80.63 |
500 | $0.59218 | $296.09 |
1,000 | $0.52271 | $522.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43124 | $1,293.72 |
6,000 | $0.38592 | $2,315.52 |
9,000 | $0.36685 | $3,301.65 |
15,000 | $0.34122 | $5,118.30 |
21,000 | $0.32604 | $6,846.84 |
30,000 | $0.30088 | $9,026.40 |
75,000 | $0.27885 | $20,913.75 |
150,000 | $0.27787 | $41,680.50 |