


MMSZ4715-TP | |
---|---|
DigiKey Part Number | MMSZ4715-TPMSTR-ND - Tape & Reel (TR) MMSZ4715-TPMSCT-ND - Cut Tape (CT) MMSZ4715-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4715-TP |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60800 | $6.08 |
100 | $0.37280 | $37.28 |
500 | $0.26900 | $134.50 |
1,000 | $0.23508 | $235.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19170 | $575.10 |
6,000 | $0.16975 | $1,018.50 |
9,000 | $0.15854 | $1,426.86 |
15,000 | $0.14591 | $2,188.65 |
21,000 | $0.13843 | $2,907.03 |
30,000 | $0.13114 | $3,934.20 |
75,000 | $0.11513 | $8,634.75 |
150,000 | $0.10523 | $15,784.50 |
300,000 | $0.09690 | $29,070.00 |