R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP40CA-TP

DigiKey Part Number
353-5KP40CA-TPCT-ND - Cut Tape (CT)
353-5KP40CA-TPTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP40CA-TP
Description
TVS DIODE 40VWM 64.5VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
64.5V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.88000$22.88
10$14.79300$147.93
100$10.17560$1,017.56
Tape & Box (TB)
QuantityUnit PriceExt Price
500$8.20252$4,101.26
1,000$7.56842$7,568.42
1,500$7.24537$10,868.06
2,500$6.88238$17,205.95
3,500$6.79347$23,777.15
Manufacturers Standard Package