SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

1SS226-TP

DigiKey Part Number
1SS226-TPMSTR-ND - Tape & Reel (TR)
1SS226-TPMSCT-ND - Cut Tape (CT)
1SS226-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS226-TP
Description
DIODE ARRAY GP 80V 100MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,544
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.77200$7.72
100$0.65360$65.36
500$0.47722$238.61
1,000$0.41999$419.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23221$696.63
6,000$0.22170$1,330.20
9,000$0.21873$1,968.57
15,000$0.20218$3,032.70
21,000$0.18826$3,953.46
Manufacturers Standard Package