


MMS9015HE3-H-TP | |
---|---|
DigiKey Part Number | 353-MMS9015HE3-H-TPTR-ND - Tape & Reel (TR) 353-MMS9015HE3-H-TPCT-ND - Cut Tape (CT) 353-MMS9015HE3-H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS9015HE3-H-TP |
Description | TRANS PNP 45V 0.1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 450 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.49400 | $14.94 |
100 | $0.73000 | $73.00 |
500 | $0.60876 | $304.38 |
1,000 | $0.42295 | $422.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36657 | $1,099.71 |
6,000 | $0.34002 | $2,040.12 |
9,000 | $0.28197 | $2,537.73 |
30,000 | $0.27699 | $8,309.70 |
75,000 | $0.24879 | $18,659.25 |
150,000 | $0.21562 | $32,343.00 |