


MMS8550HE3-L-TP | |
---|---|
DigiKey Part Number | 353-MMS8550HE3-L-TPTR-ND - Tape & Reel (TR) 353-MMS8550HE3-L-TPCT-ND - Cut Tape (CT) 353-MMS8550HE3-L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS8550HE3-L-TP |
Description | TRANS PNP 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.13500 | $11.35 |
100 | $0.70170 | $70.17 |
500 | $0.51366 | $256.83 |
1,000 | $0.45264 | $452.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37477 | $1,124.31 |
6,000 | $0.33542 | $2,012.52 |
9,000 | $0.31535 | $2,838.15 |
15,000 | $0.29277 | $4,391.55 |
21,000 | $0.27938 | $5,866.98 |
30,000 | $0.26637 | $7,991.10 |
75,000 | $0.23779 | $17,834.25 |
150,000 | $0.22012 | $33,018.00 |
300,000 | $0.20528 | $61,584.00 |