



MMS8550-H-TP | |
---|---|
DigiKey Part Number | MMS8550-H-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMS8550-H-TP |
Description | TRANS PNP 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21807 | $654.21 |
6,000 | $0.19347 | $1,160.82 |
9,000 | $0.18089 | $1,628.01 |
15,000 | $0.16675 | $2,501.25 |
21,000 | $0.15837 | $3,325.77 |
30,000 | $0.15021 | $4,506.30 |
75,000 | $0.13228 | $9,921.00 |
150,000 | $0.12120 | $18,180.00 |
300,000 | $0.11187 | $33,561.00 |