R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD15A-AP

DigiKey Part Number
353-SLD15A-AP-ND
Manufacturer
Manufacturer Product Number
SLD15A-AP
Description
TVS DIODE 15VWM 24.4VC R6
Customer Reference
Detailed Description
24.4V Clamp 245A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
245A
Power - Peak Pulse
6000W (6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 21/10/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,500$8.37606$37,692.27