



MMBZ5238B-TP | |
---|---|
DigiKey Part Number | MMBZ5238B-TPMSTR-ND - Tape & Reel (TR) MMBZ5238B-TPMSCT-ND - Cut Tape (CT) MMBZ5238B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5238B-TP |
Description | DIODE ZENER 8.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59100 | $5.91 |
100 | $0.36290 | $36.29 |
500 | $0.26176 | $130.88 |
1,000 | $0.22876 | $228.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25391 | $761.73 |
6,000 | $0.22580 | $1,354.80 |
9,000 | $0.21145 | $1,903.05 |
15,000 | $0.19531 | $2,929.65 |
21,000 | $0.18573 | $3,900.33 |
30,000 | $0.17642 | $5,292.60 |
75,000 | $0.15596 | $11,697.00 |
150,000 | $0.14331 | $21,496.50 |
300,000 | $0.13267 | $39,801.00 |