Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMBZ5228BW-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ5228BW-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ5228BW-TP |
Description | DIODE ZENER 3.9V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5228B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5228BTRPBFREETR-ND | $0.40030 | Parametric Equivalent |
| CMSZ5228B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMSZ5228BTRTIN/LEADTR-ND | $0.45999 | Parametric Equivalent |
| MMBZ5228BW-7-F | Diodes Incorporated | 3,000 | MMBZ5228BW-FDICT-ND | $1.81000 | Parametric Equivalent |
| MMBZ5228BW_R1_00001 | Panjit International Inc. | 0 | 3757-MMBZ5228BW_R1_00001TR-ND | $0.15953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32549 | $976.47 |




