



MMBD2004S-TP | |
|---|---|
DigiKey Part Number | MMBD2004S-TPMSTR-ND - Tape & Reel (TR) MMBD2004S-TPMSCT-ND - Cut Tape (CT) MMBD2004S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD2004S-TP |
Description | DIODE ARRAY GP 300V 225MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20000 | $12.00 |
| 100 | $0.74650 | $74.65 |
| 500 | $0.54574 | $272.87 |
| 1,000 | $0.48079 | $480.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39781 | $1,193.43 |
| 6,000 | $0.35591 | $2,135.46 |
| 9,000 | $0.33452 | $3,010.68 |
| 15,000 | $0.31047 | $4,657.05 |
| 21,000 | $0.29622 | $6,220.62 |
| 30,000 | $0.28236 | $8,470.80 |

