Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23
Micro Commercial Components Corporate Video

MMBD2004S-TP

DigiKey Part Number
MMBD2004S-TPMSTR-ND - Tape & Reel (TR)
MMBD2004S-TPMSCT-ND - Cut Tape (CT)
MMBD2004S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD2004S-TP
Description
DIODE ARRAY GP 300V 225MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.20000$12.00
100$0.74650$74.65
500$0.54574$272.87
1,000$0.48079$480.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39781$1,193.43
6,000$0.35591$2,135.46
9,000$0.33452$3,010.68
15,000$0.31047$4,657.05
21,000$0.29622$6,220.62
30,000$0.28236$8,470.80
Manufacturers Standard Package