


MLESD24B-0603-TP | |
---|---|
DigiKey Part Number | MLESD24B-0603-TPMSTR-ND - Tape & Reel (TR) MLESD24B-0603-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLESD24B-0603-TP |
Description | VARISTOR 0603 |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Maximum DC Volts | 24 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.3 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |