1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
Micro Commercial Components Corporate Video

MLESD12A-1206A4-TP

DigiKey Part Number
MLESD12A-1206A4-TPMSTR-ND - Tape & Reel (TR)
MLESD12A-1206A4-TPMSCT-ND - Cut Tape (CT)
MLESD12A-1206A4-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLESD12A-1206A4-TP
Description
TVS DEVICE MIXED 20V 1206
Customer Reference
Detailed Description
Mixed Technology TVS Device Circuit 20V Surface Mount, MLCV 1206
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
20V
Technology
Mixed Technology
Applications
General Purpose
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable