


MLESD12A-1206A4-TP | |
---|---|
DigiKey Part Number | MLESD12A-1206A4-TPMSTR-ND - Tape & Reel (TR) MLESD12A-1206A4-TPMSCT-ND - Cut Tape (CT) MLESD12A-1206A4-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLESD12A-1206A4-TP |
Description | TVS DEVICE MIXED 20V 1206 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device Circuit 20V Surface Mount, MLCV 1206 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 20V | |
Technology | Mixed Technology | |
Applications | General Purpose | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Base Product Number |